Part Details for 10120872-007LF by Amphenol FCi
Overview of 10120872-007LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 10120872-007LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10120872-007LF
|
Heilind Electronics | HPCE RAR 4HP4LP4HP20S-10120872 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10120872-007LF
|
Interstate Connecting Components | HPCE RAR 4HP4LP4HP20S-10120872 | 0 |
|
Buy Now |
Part Details for 10120872-007LF
10120872-007LF CAD Models
10120872-007LF Part Data Attributes:
|
10120872-007LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10120872-007LF
Amphenol FCi
Card Edge Connector, 40+20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.836 inch | |
Body Length | 2.859 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Reference Standard | UL,CSA,TUV | |
Terminal Length | 0.102 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |