Part Details for 10120818-002C-TRLF by Amphenol Corporation
Overview of 10120818-002C-TRLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6002CDHC#PBF | Analog Devices | 4x 1.8V, 13µA Prec R2R Op Amp | |
LTC2900-2CMS#PBF | Analog Devices | Progmable 4x S Mon w/ Adj Res | |
LTC4300-2CMS8#TRPBF | Analog Devices | Hot Swappable 2-Wire Bus Bufs |
Price & Stock for 10120818-002C-TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10120818-002C-TRLF
|
Avnet Americas | Conn SAS RCP 29 POS 0.8mm/1.27mm Solder ST SMD 29 Terminal 1 Port T/R - Tape and Reel (Alt: 10120818-002C-TRLF) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.6018 | Buy Now |
DISTI #
649-10120818002CTRLF
|
Mouser Electronics | I/O Connectors SAS 30 Connector Receptacle Vertical Surface Mount 29 Positions 12Gb/s | 0 |
|
$6.1600 / $6.2000 | Order Now |
DISTI #
10120818-002C-TRLF
|
Avnet Abacus | (Alt: 10120818-002C-TRLF) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |