Part Details for 10120783-S01-16ULF by Amphenol Communications Solutions
Overview of 10120783-S01-16ULF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120783-S01-16ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Surface mount - Double row - 32 Positions - 2mm (0.079in) - Horizontal. | |
10120783-G03-05ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Surface mount - Double row - 10 Positions - 2mm (0.079in) - Horizontal. | |
10120783-S03-05ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Surface mount - Double row - 10 Positions - 2mm (0.079in) - Horizontal. |
Price & Stock for 10120783-S01-16ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ2934
|
Newark | Minitek Header Horizonta-L Smt Peg / |Amphenol Communications Solutions 10120783-S01-16ULF RoHS: Not Compliant Min Qty: 810 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.5300 | Buy Now |
DISTI #
609-10120783-S01-16ULF-ND
|
DigiKey | CONN HDR HORZ Min Qty: 810 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1615 | Buy Now |
Part Details for 10120783-S01-16ULF
10120783-S01-16ULF CAD Models
10120783-S01-16ULF Part Data Attributes
|
10120783-S01-16ULF
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
10120783-S01-16ULF
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |