There are no models available for this part yet.
Overview of 10120088-2030LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120088-2050LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, sas/8x_to sas/8x_Mini-SAS HD passive internal cable assembly, 6Gbps, Controller to Controller, 30AWG, 0.5meter. | |
77313-120-30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 30 Positions | |
51732-030LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S Right Angle Header. |
Price & Stock for 10120088-2030LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10120088-2030LF
|
Avnet Americas | Cable Assembly Passive 0.3m 30AWG 72POS Mini-SAS HD to 72POS Mini-SAS HD PL-PL - Bulk (Alt: 10120088-2030LF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
649-10120088-2030LF
|
Mouser Electronics | Specialized Cables MINI-SAS HD CABLES | 0 |
|
Order Now |