Part Details for 10120-5212PC by 3M Interconnect
Overview of 10120-5212PC by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10120-5212PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6762
|
Newark | Je150344743 10120-5212Pc=20/Mdr/Rc/Ra/Plug/Scwlk/30Min |3M 10120-5212PC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3800 / $17.7200 | Buy Now |
DISTI #
10120-5212PC-ND
|
DigiKey | CONN BTB PLUG 20POS R/A SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.4873 | Buy Now |
DISTI #
7000090367
|
Avnet Americas | Conn SCSI PL 20 POS 2.54mm Solder RA Thru-Hole 20 Terminal 1 Port - Bulk (Alt: 7000090367) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$10.9501 / $12.4635 | Buy Now |
DISTI #
517-10120-5212PC
|
Mouser Electronics | D-Sub Micro-D Connectors 20P THRUHOLE RA PLUG | 0 |
|
$12.5700 / $13.2700 | Order Now |
Part Details for 10120-5212PC
10120-5212PC CAD Models
10120-5212PC Part Data Attributes:
|
10120-5212PC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10120-5212PC
3M Interconnect
D Type Connector, 20 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (80) | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10120-5212PC
This table gives cross-reference parts and alternative options found for 10120-5212PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10120-5212PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-174341-1 | 20 CONTACT(S), MALE, OTHER D TYPE CONNECTOR, SOLDER | TE's AMP | 10120-5212PC vs 2-174341-1 |
6-175711-5 | 20 CONTACT(S), MALE, OTHER D TYPE CONNECTOR, SOLDER | TE's AMP | 10120-5212PC vs 6-175711-5 |
749925-1 | CONNECTOR, 20 CONTACT(S), MALE, OTHER D TYPE CONNECTOR, IDC, PLUG | TE Connectivity | 10120-5212PC vs 749925-1 |
174216-5 | 20 CONTACT(S), MALE, OTHER D TYPE CONNECTOR, SOLDER, PLUG | TE's AMP | 10120-5212PC vs 174216-5 |
6-174216-5 | 20 CONTACT(S), MALE, OTHER D TYPE CONNECTOR, SOLDER, PLUG | TE's AMP | 10120-5212PC vs 6-174216-5 |