Part Details for 1011C by APEM Inc
Overview of 1011C by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1011C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-1011C-ND
|
DigiKey | TOGGLE SWITCH 1000 30VDC Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9205 | Buy Now |
DISTI #
642-1011C
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 1000 30VDC RoHS: Compliant | 10 |
|
$5.1200 / $7.7800 | Buy Now |
DISTI #
74996004
|
RS | TOGGLE SWITCH 1000 30VDC | APEM Components 1011C Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3300 | RFQ |
|
Onlinecomponents.com | Toggle Switch 1000 30VDC | Apem Components 1011C RoHS: Compliant | 0 |
|
$2.5700 / $5.5500 | Buy Now |
|
Master Electronics | Toggle Switch 1000 30VDC | Apem Components 1011C RoHS: Compliant | 0 |
|
$2.5700 / $5.5500 | Buy Now |
Part Details for 1011C
1011C CAD Models
1011C Part Data Attributes
|
1011C
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
1011C
APEM Inc
Toggle Switch, SPST, Latched, Solder/quick Connect Terminal, Metal Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | METAL LEVER | |
Body Breadth | 14 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 28 mm | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER/QUICK CONNECT |