Part Details for 1011990150 by Weidmüller Interface GmbH & Co. KG
Overview of 1011990150 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1011990150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3071
|
Newark | Sail-M12Gm12W-5-1.5T |Weidmuller 1011990150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5800 / $22.9800 | Buy Now |
DISTI #
281-6918-ND
|
DigiKey | CBL 5POS RCPT TO PLUG RA 4.92' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4300 | Buy Now |
DISTI #
1011990150
|
Avnet Americas | Cable Assembly 5 Position M12 Circular to 5 Position Right Angle M12 Circular Plug to Receptacle PUR 0.34mm2 1.5m - Bulk (Alt: 1011990150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1011990150
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12GM12W-5-1.5T RoHS: Compliant | 0 |
|
$15.4500 / $18.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7400 / $16.7200 | Buy Now |