Part Details for 10119453-042100 by Amphenol Corporation
Overview of 10119453-042100 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10119453-042100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10119453-042100
|
Avnet Americas | Power Connector Header Straight 4 Position Power 21 Position Signal Press-Fit - Bulk (Alt: 10119453-042100) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-10119453-042100
|
Mouser Electronics | Standard Card Edge Connectors HPCE VR 16P24S PF-TOOLING | 0 |
|
$670.8900 / $694.0400 | Order Now |