Part Details for 10119332-103A05LF by Amphenol Communications Solutions
Overview of 10119332-103A05LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10119332-103A05LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ5195
|
Newark | Bergstik Hor Smt |Amphenol Communications Solutions 10119332-103A05LF Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 650 |
|
$0.7620 / $0.8430 | Buy Now |
DISTI #
25AC0437
|
Newark | Bergstik Hor Smt/Tap/Rl |Amphenol Communications Solutions 10119332-103A05LF Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5210 / $0.5940 | Buy Now |
DISTI #
2266-10119332-103A05LFTR-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 2.54MM Min Qty: 650 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
650 In Stock |
|
$1.3500 | Buy Now |
DISTI #
10119332-103A05LF-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 2.54MM Min Qty: 650 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6619 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Container: Reel | 0Reel |
|
$0.4670 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
650 Partner Stock |
|
$0.5970 / $0.6930 | Buy Now |
|
Master Electronics | RoHS: Compliant |
650 Partner Stock |
|
$0.5970 / $0.6930 | Buy Now |
Part Details for 10119332-103A05LF
10119332-103A05LF CAD Models
10119332-103A05LF Part Data Attributes:
|
10119332-103A05LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10119332-103A05LF
Amphenol Communications Solutions
BergStik®, Board to Board connector, Unshrouded Right Angle Header, Surface Mount, Single row , 5 Positions, 2.54mm (0.100in) Pitch , With Peg
|
Part Life Cycle Code | Active | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |