Part Details for 10119314-004LF by Amphenol FCi
Overview of 10119314-004LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68663-004LF | Amphenol Communications Solutions | 68663-004LF-CUSTOMER HDR | |
77549-004LF | Amphenol Communications Solutions | 77549-004LF-HPC8POS MATEORIENTINSERT | |
68664-004LF | Amphenol Communications Solutions | 68664-004LF-CUS HDR |
Price & Stock for 10119314-004LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10119314-004LF
|
Heilind Electronics | HPCE RAR 6HP4LP24S-10119314-00 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
70350697
|
Verical | HPCE R/A REC 36P24S RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 618 |
|
$8.7700 / $9.2800 | Buy Now |
DISTI #
BRG10119314-004LF
|
Interstate Connecting Components | HPCE RAR 6HP4LP24S-10119314-00 | 0 |
|
Buy Now |
Part Details for 10119314-004LF
10119314-004LF CAD Models
10119314-004LF Part Data Attributes
|
10119314-004LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10119314-004LF
Amphenol FCi
Card Edge Connector, 24+32 Contact(s), 2 Row(s), Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.836 inch | |
Body Length | 2.559 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -5 °C | |
PCB Contact Pattern | MIXED | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 |
Alternate Parts for 10119314-004LF
This table gives cross-reference parts and alternative options found for 10119314-004LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10119314-004LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10115772-003LF | Amphenol Communications Solutions | Check for Price | HPCE VT Receptacle 36P16S | 10119314-004LF vs 10115772-003LF |
CH03392M100-00 | Cvilux Corporation | Check for Price | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | 10119314-004LF vs CH03392M100-00 |
CH03392M100-0P | Cvilux Corporation | Check for Price | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | 10119314-004LF vs CH03392M100-0P |