Part Details for 10119217-2100LF by Amphenol Communications Solutions
Overview of 10119217-2100LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 10119217-2100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W1388
|
Newark | Cable Assy , Msas Hd 4I 36 Pos Plug-Plug, Connector Type A:Mini Sas Hd 4I 36 Position Plug, Connector Type B:Mini Sas Hd 4I 36 Position Plug, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Communications Solutions 10119217-2100LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$25.8900 | Buy Now |
DISTI #
609-4688-ND
|
DigiKey | CABLE MINISAS M-M 1M Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
75 In Stock |
|
$37.1088 / $45.7700 | Buy Now |
DISTI #
3729384
|
element14 Asia-Pacific | CABLE ASSY , MSAS HD 4I 36 POS PLUG-PLUG RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$39.6453 / $48.8941 | Buy Now |
DISTI #
3729384
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 2 Days Container: Each | 12 |
|
$45.0914 / $55.6098 | Buy Now |
Part Details for 10119217-2100LF
10119217-2100LF CAD Models
10119217-2100LF Part Data Attributes:
|
10119217-2100LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10119217-2100LF
Amphenol Communications Solutions
Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, 12Gbps, Controller to Backplane, 30AWG, 1.0meter.
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 36 position | |
Reach Compliance Code | compliant | |
Connector Side1 | MINI SAS | |
Connector Side2 | MINI SAS | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |