Datasheets
10119110-504001LF by:

BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 4 Positions, 2.54mm (0.100in) Pitch.

Part Details for 10119110-504001LF by Amphenol Communications Solutions

Overview of 10119110-504001LF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 10119110-504001LF

Part # Distributor Description Stock Price Buy
DISTI # 51Y6891
Newark 10119110-504001Lf-B/S Ii Hdr D/R R/A/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 10119110-504001LF RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.6090
$0.6090 Buy Now
DISTI # 10119110-504001LF-ND
DigiKey CONN HEADER R/A 4POS 2.54MM Min Qty: 6000 Lead time: 8 Weeks Container: Bag Temporarily Out of Stock
  • 6,000 $0.5379
$0.5379 Buy Now

Part Details for 10119110-504001LF

10119110-504001LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10119110-504001LF Part Data Attributes

10119110-504001LF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
10119110-504001LF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 4 Positions, 2.54mm (0.100in) Pitch.
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Amphenol Communications Solutions
Body Breadth 0.19 inch
Body Depth 0.259 inch
Body Length 0.4 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.12 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 4

Alternate Parts for 10119110-504001LF

This table gives cross-reference parts and alternative options found for 10119110-504001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10119110-504001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10123427-504001TLF Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Amphenol Communications Solutions 10119110-504001LF vs 10123427-504001TLF
10123427-504001TLF Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 10119110-504001LF vs 10123427-504001TLF
78276-604H Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 10119110-504001LF vs 78276-604H
78276-604H Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 10119110-504001LF vs 78276-604H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10119110-504001LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10119110-504001LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 10119110-504001LF would you like to use for your alert(s)?
  • Please alert me when 10119110-504001LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10119110-504001LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10119110-504001LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10119110-504001LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10119110-504001LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10119110-504001LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: