There are no models available for this part yet.
Overview of 10119109-819005 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119109-372010LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
10119109-372012LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
10119109-136004LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
CAD Models for 10119109-819005 by Amphenol FCi
Part Data Attributes for 10119109-819005 by Amphenol FCi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
NICKEL PALLADIUM GOLD OVER NICKEL
|
Contact Material
|
COPPER ALLOY
|
JESD-609 Code
|
e4
|
Alternate Parts for 10119109-819005
This table gives cross-reference parts and alternative options found for 10119109-819005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10119109-819005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10119109-719005 | Board Connector | Amphenol FCi | 10119109-819005 vs 10119109-719005 |
10119109-419005 | Board Connector | Amphenol FCi | 10119109-819005 vs 10119109-419005 |
10119109-319005LF | Board Connector | Amphenol FCi | 10119109-819005 vs 10119109-319005LF |
10119109-519005 | Board Connector | Amphenol FCi | 10119109-819005 vs 10119109-519005 |
10119109-119005LF | Board Connector | Amphenol FCi | 10119109-819005 vs 10119109-119005LF |
10119109-619005LF | Board Connector | Amphenol FCi | 10119109-819005 vs 10119109-619005LF |
10119109-319005 | Board Connector | Amphenol FCi | 10119109-819005 vs 10119109-319005 |
10119109-819005LF | Board Connector | Amphenol FCi | 10119109-819005 vs 10119109-819005LF |
10119109-219005 | Board Connector | Amphenol FCi | 10119109-819005 vs 10119109-219005 |
10119109-419005LF | Board Connector | Amphenol FCi | 10119109-819005 vs 10119109-419005LF |