Part Details for 10119109-372007LF by Amphenol FCi
Overview of 10119109-372007LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10119109-372007LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10119109-372007LF
|
Heilind Electronics | 10119109-372007LF-BS II DR STR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10119109-372007LF
|
Interstate Connecting Components | 10119109-372007LF-BS II DR STR | 0 |
|
Buy Now |
Part Details for 10119109-372007LF
10119109-372007LF CAD Models
10119109-372007LF Part Data Attributes:
|
10119109-372007LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10119109-372007LF
Amphenol FCi
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10119109-372007LF
This table gives cross-reference parts and alternative options found for 10119109-372007LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10119109-372007LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10119109-672028LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10119109-372007LF vs 10119109-672028LF |
90131-1116 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 10119109-372007LF vs 90131-1116 |
98070-372HLF | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10119109-372007LF vs 98070-372HLF |
10070373-372H | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 10119109-372007LF vs 10070373-372H |
90131-0316 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 10119109-372007LF vs 90131-0316 |
10074747-272HLF | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10119109-372007LF vs 10074747-272HLF |
10119109-772014LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10119109-372007LF vs 10119109-772014LF |
90012-572 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 10119109-372007LF vs 90012-572 |
94551-172HLF | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10119109-372007LF vs 94551-172HLF |
10119109-672009LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10119109-372007LF vs 10119109-672009LF |