Part Details for 10118940-132LF by Amphenol FCi
Overview of 10118940-132LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 10118940-132LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10118940-132LF
|
Heilind Electronics | MINITEK ACTIVE LATCH HSG-II - | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10118940-132LF
|
Interstate Connecting Components | MINITEK ACTIVE LATCH HSG-II - | 0 |
|
Buy Now |
Part Details for 10118940-132LF
10118940-132LF CAD Models
10118940-132LF Part Data Attributes
|
10118940-132LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10118940-132LF
Amphenol FCi
Board Connector, 32 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.26 inch | |
Body Depth | 0.28 inch | |
Body Length | 1.281 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Reference Standard | UL | |
Total Number of Contacts | 32 |
Alternate Parts for 10118940-132LF
This table gives cross-reference parts and alternative options found for 10118940-132LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118940-132LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10073599-132LF | Board Connector, 32 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, ROHS COMPLIANT | Amphenol FCi | 10118940-132LF vs 10073599-132LF |
185-1-007-1-NTX-BR1 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 10118940-132LF vs 185-1-007-1-NTX-BR1 |
185-1-007-1-NTX-BT0 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 10118940-132LF vs 185-1-007-1-NTX-BT0 |
DFW-RAV160-148-3A | Board Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | DDK Ltd | 10118940-132LF vs DFW-RAV160-148-3A |
2000H-216B-L | Board Connector, 32 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking | Ratioplast Electronics | 10118940-132LF vs 2000H-216B-L |
185-2-007-1-NTX-BR1 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 10118940-132LF vs 185-2-007-1-NTX-BR1 |
185-1-007-1-NTX-BR0 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 10118940-132LF vs 185-1-007-1-NTX-BR0 |
DFW-RAV160-98-3A | Board Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | DDK Ltd | 10118940-132LF vs DFW-RAV160-98-3A |