There are no models available for this part yet.
Overview of 10118940-110LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118940-110LF | Amphenol Communications Solutions | Active Latch Housing Type II, Double Row, 10 Position | |
10118940-014LF | Amphenol Communications Solutions | Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Active Latch Housing, Double Row, 14 positions | |
10118940-108LF | Amphenol Communications Solutions | Active Latch Housing Type II, Double Row, 8 Position |
Price & Stock for 10118940-110LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10118940-110LF
|
Heilind Electronics | MINITEK ACTIVE LATCH HSG-10118 | Americas - 0 in Stock |
|
$0.8603 / $0.8890 | Buy Now | |
DISTI #
BRG10118940-110LF
|
Interstate Connecting Components | MINITEK ACTIVE LATCH HSG-10118 | 0 |
|
$0.8603 / $0.8890 | Buy Now |
CAD Models for 10118940-110LF by Amphenol FCi
Part Data Attributes for 10118940-110LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.26 inch
|
Body Depth
|
0.28 inch
|
Body Length
|
0.415 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Reference Standard
|
UL
|
Total Number of Contacts
|
10
|
Alternate Parts for 10118940-110LF
This table gives cross-reference parts and alternative options found for 10118940-110LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118940-110LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2000H-205B-L | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking | Ratioplast Electronics | 10118940-110LF vs 2000H-205B-L |
10073599-110B01LF | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Latch, Black Insulator, | Amphenol FCi | 10118940-110LF vs 10073599-110B01LF |
RCC08HEYI | Card Edge Connector, 16 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 10118940-110LF vs RCC08HEYI |
SWH204-NULN-D05-UU-WH | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, White Insulator | Sullins Connector Solutions | 10118940-110LF vs SWH204-NULN-D05-UU-WH |
JCC08HEYI | Card Edge Connector, 16 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 10118940-110LF vs JCC08HEYI |
10073599-110B01LF | Minitek® 2.00mm - Wire-to-Board, Wire to Board, Active Latch Housing, Double Row, Polarized, 10 Positions, 2.00mm (0.079in) Pitch. | Amphenol Communications Solutions | 10118940-110LF vs 10073599-110B01LF |
ACC08HEYI | Card Edge Connector, 16 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 10118940-110LF vs ACC08HEYI |