Part Details for 10118884-711011TLF by Amphenol FCi
Overview of 10118884-711011TLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118884-508009LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , 8 Positions, 2.54mm (0.100in) Pitch | |
10118884-406013LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 6 Positions, 2.54mm (0.100in) Pitch | |
10118884-510004LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , 10 Positions, 2.54mm (0.100in) Pitch |
Part Details for 10118884-711011TLF
10118884-711011TLF CAD Models
10118884-711011TLF Part Data Attributes
|
10118884-711011TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10118884-711011TLF
Amphenol FCi
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.095 inch | |
Body Depth | 0.16 inch | |
Body Length | 1.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER PALLADIUM NICKEL (15) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLAR PIN POSITION | |
Reference Standard | UL | |
Terminal Length | 0.238 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10118884-711011TLF
This table gives cross-reference parts and alternative options found for 10118884-711011TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118884-711011TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118884-711011LF | Board Stacking Connector | Amphenol FCi | 10118884-711011TLF vs 10118884-711011LF |
10118884-311011LF | Board Stacking Connector | Amphenol FCi | 10118884-711011TLF vs 10118884-311011LF |
10118884-811011TLF | Board Stacking Connector | Amphenol FCi | 10118884-711011TLF vs 10118884-811011TLF |
10118884-111011TLF | Board Stacking Connector | Amphenol FCi | 10118884-711011TLF vs 10118884-111011TLF |
10118884-311011TLF | Board Stacking Connector | Amphenol FCi | 10118884-711011TLF vs 10118884-311011TLF |
10118884-211011TLF | Board Stacking Connector | Amphenol FCi | 10118884-711011TLF vs 10118884-211011TLF |
10118884-611011LF | Board Stacking Connector | Amphenol FCi | 10118884-711011TLF vs 10118884-611011LF |
10118884-211011LF | Board Stacking Connector | Amphenol FCi | 10118884-711011TLF vs 10118884-211011LF |
10118884-411011TLF | Board Stacking Connector | Amphenol FCi | 10118884-711011TLF vs 10118884-411011TLF |