10118884-612009TLF
Amphenol FCi
Description: Board Stacking Connector

Overview of 10118884-612009TLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10118884-508009LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , 8 Positions, 2.54mm (0.100in) Pitch
10118884-406013LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 6 Positions, 2.54mm (0.100in) Pitch
10118884-510004LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , 10 Positions, 2.54mm (0.100in) Pitch

CAD Models for 10118884-612009TLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10118884-612009TLF by Amphenol FCi

10118884-612009TLF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.095 inch
Body Depth
0.16 inch
Body Length
1.2 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (50)
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Reference Standard
UL
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. 10118884-612009TLF
    Amphenol FCi
    Board Stacking Connector
    VS

Alternate Parts for 10118884-612009TLF

This table gives cross-reference parts and alternative options found for 10118884-612009TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118884-612009TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10118884-712009LF Board Stacking Connector Amphenol FCi 10118884-612009TLF vs 10118884-712009LF
10118884-412009LF Board Stacking Connector Amphenol FCi 10118884-612009TLF vs 10118884-412009LF
10118884-812009LF Board Stacking Connector Amphenol FCi 10118884-612009TLF vs 10118884-812009LF
10118884-212009LF Board Stacking Connector Amphenol FCi 10118884-612009TLF vs 10118884-212009LF
10118884-512009LF Board Stacking Connector Amphenol FCi 10118884-612009TLF vs 10118884-512009LF
10118884-412009TLF Board Stacking Connector Amphenol FCi 10118884-612009TLF vs 10118884-412009TLF
10118884-112009TLF Board Stacking Connector Amphenol FCi 10118884-612009TLF vs 10118884-112009TLF
10118884-712009TLF Board Stacking Connector Amphenol FCi 10118884-612009TLF vs 10118884-712009TLF
10118884-112009LF Board Stacking Connector Amphenol FCi 10118884-612009TLF vs 10118884-112009LF
10118884-312009TLF Board Stacking Connector Amphenol FCi 10118884-612009TLF vs 10118884-312009TLF
Part Number Description Manufacturer Compare
10118884-812001TLF Board Stacking Connector Amphenol FCi 10118884-612009TLF vs 10118884-812001TLF
10118884-212007TLF Board Stacking Connector Amphenol FCi 10118884-612009TLF vs 10118884-212007TLF
10118884-612007LF Board Stacking Connector Amphenol FCi 10118884-612009TLF vs 10118884-612007LF
10118884-212003LF Board Stacking Connector Amphenol FCi 10118884-612009TLF vs 10118884-212003LF
10118884-112002LF Board Stacking Connector Amphenol FCi 10118884-612009TLF vs 10118884-112002LF
10118884-412005LF Board Stacking Connector Amphenol FCi 10118884-612009TLF vs 10118884-412005LF
10118884-312004LF Board Stacking Connector Amphenol FCi 10118884-612009TLF vs 10118884-312004LF
10118884-512006LF Board Stacking Connector Amphenol FCi 10118884-612009TLF vs 10118884-512006LF
10118884-112009LF Board Stacking Connector Amphenol FCi 10118884-612009TLF vs 10118884-112009LF
10118884-312005TLF Board Stacking Connector Amphenol FCi 10118884-612009TLF vs 10118884-312005TLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10118884-612009TLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10118884-612009TLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10118884-612009TLF would you like to use for your alert(s)?
  • Please alert me when 10118884-612009TLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10118884-612009TLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10118884-612009TLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10118884-612009TLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10118884-612009TLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10118884-612009TLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: