10118884-511004TLF
Amphenol FCi
Description: Board Stacking Connector

Overview of 10118884-511004TLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for 10118884-511004TLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10118884-511004TLF by Amphenol FCi

10118884-511004TLF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.095 inch
Body Depth
0.16 inch
Body Length
1.1 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Reference Standard
UL
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
11
UL Flammability Code
94V-0
Want to compare parts?
  1. 10118884-511004TLF
    Amphenol FCi
    Board Stacking Connector
    VS

Alternate Parts for 10118884-511004TLF

This table gives cross-reference parts and alternative options found for 10118884-511004TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118884-511004TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10118884-811004TLF Board Stacking Connector Amphenol FCi 10118884-511004TLF vs 10118884-811004TLF
10118884-211004TLF Board Stacking Connector Amphenol FCi 10118884-511004TLF vs 10118884-211004TLF
10118884-211004LF Board Stacking Connector Amphenol FCi 10118884-511004TLF vs 10118884-211004LF
10118884-611004TLF Board Stacking Connector Amphenol FCi 10118884-511004TLF vs 10118884-611004TLF
10118884-311004LF Board Stacking Connector Amphenol FCi 10118884-511004TLF vs 10118884-311004LF
10118884-111004LF Board Stacking Connector Amphenol FCi 10118884-511004TLF vs 10118884-111004LF
10118884-111004TLF Board Stacking Connector Amphenol FCi 10118884-511004TLF vs 10118884-111004TLF
10118884-711004TLF Board Stacking Connector Amphenol FCi 10118884-511004TLF vs 10118884-711004TLF
10118884-411004TLF Board Stacking Connector Amphenol FCi 10118884-511004TLF vs 10118884-411004TLF
Part Number Description Manufacturer Compare
10118884-711003TLF Board Stacking Connector Amphenol FCi 10118884-511004TLF vs 10118884-711003TLF
10118884-811012TLF Board Stacking Connector Amphenol FCi 10118884-511004TLF vs 10118884-811012TLF
10118884-611009TLF Board Stacking Connector Amphenol FCi 10118884-511004TLF vs 10118884-611009TLF
10118884-211009TLF Board Stacking Connector Amphenol FCi 10118884-511004TLF vs 10118884-211009TLF
10118884-211012TLF Board Stacking Connector Amphenol FCi 10118884-511004TLF vs 10118884-211012TLF
10118884-111009TLF Board Stacking Connector Amphenol FCi 10118884-511004TLF vs 10118884-111009TLF
10118884-711001LF Board Stacking Connector Amphenol FCi 10118884-511004TLF vs 10118884-711001LF
10118884-211013TLF Board Stacking Connector Amphenol FCi 10118884-511004TLF vs 10118884-211013TLF
10118884-111013LF Board Stacking Connector Amphenol FCi 10118884-511004TLF vs 10118884-111013LF
10118884-711008TLF Board Stacking Connector Amphenol FCi 10118884-511004TLF vs 10118884-711008TLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10118884-511004TLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10118884-511004TLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10118884-511004TLF would you like to use for your alert(s)?
  • Please alert me when 10118884-511004TLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10118884-511004TLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10118884-511004TLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10118884-511004TLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10118884-511004TLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10118884-511004TLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: