Part Details for 10118884-329010LF by Amphenol FCi
Overview of 10118884-329010LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118884-508009LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , 8 Positions, 2.54mm (0.100in) Pitch | |
10118884-406013LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 6 Positions, 2.54mm (0.100in) Pitch | |
10118884-510004LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , 10 Positions, 2.54mm (0.100in) Pitch |
Part Details for 10118884-329010LF
10118884-329010LF CAD Models
10118884-329010LF Part Data Attributes
|
10118884-329010LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10118884-329010LF
Amphenol FCi
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (50) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (50) OVER NICKEL (50) | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |
Alternate Parts for 10118884-329010LF
This table gives cross-reference parts and alternative options found for 10118884-329010LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118884-329010LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118884-829010TLF | Board Stacking Connector | Amphenol FCi | 10118884-329010LF vs 10118884-829010TLF |
10118884-129010TLF | Board Stacking Connector | Amphenol FCi | 10118884-329010LF vs 10118884-129010TLF |
10118884-629010LF | Board Stacking Connector | Amphenol FCi | 10118884-329010LF vs 10118884-629010LF |
10118884-529010LF | Board Stacking Connector | Amphenol FCi | 10118884-329010LF vs 10118884-529010LF |
10118884-329010TLF | Board Stacking Connector | Amphenol FCi | 10118884-329010LF vs 10118884-329010TLF |
10118884-529010TLF | Board Stacking Connector | Amphenol FCi | 10118884-329010LF vs 10118884-529010TLF |
10118884-729010TLF | Board Stacking Connector | Amphenol FCi | 10118884-329010LF vs 10118884-729010TLF |
10118884-229010LF | Board Stacking Connector | Amphenol FCi | 10118884-329010LF vs 10118884-229010LF |
10118884-429010TLF | Board Stacking Connector | Amphenol FCi | 10118884-329010LF vs 10118884-429010TLF |