Part Details for 10118744-1133325LF by Amphenol FCi
Results Overview of 10118744-1133325LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10118744-1133325LF Information
10118744-1133325LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133325LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 5mm Mated Height, 25p | |
10118744-1133225LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.5mm Mated Height, 25p | |
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p |
Price & Stock for 10118744-1133325LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-10118744-1133325LF-ND
|
DigiKey | CONN PLUG 25POS SMD GOLD Min Qty: 800 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
3970 In Stock |
|
$0.9900 / $1.0200 | Buy Now |
DISTI #
10118744-1133325LF-ND
|
DigiKey | CONN PLUG 25POS SMD GOLD Min Qty: 800 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8594 | Buy Now |
DISTI #
BRG10118744-1133325LF
|
Heilind Electronics | CONAN 1.0MM PLUG 5.0 25P-10118 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30690210
|
Verical | C - Commercial Series, Mezzanine Plug, SMT, 1mm Pitch, 5mm Mated Height, 25p RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 3200 |
|
$0.9600 / $0.9900 | Buy Now |
DISTI #
BRG10118744-1133325LF
|
Interstate Connecting Components | CONAN 1.0MM PLUG 5.0 25P-10118 | 0 |
|
Buy Now |
Part Details for 10118744-1133325LF
10118744-1133325LF CAD Models
10118744-1133325LF Part Data Attributes
|
10118744-1133325LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10118744-1133325LF
Amphenol FCi
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.176 inch | |
Body Length | 0.681 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.23 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.44 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.34 N |