Part Details for 10118615-918020TLF by Amphenol Communications Solutions
Overview of 10118615-918020TLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10118615-918020TLF
10118615-918020TLF CAD Models
10118615-918020TLF Part Data Attributes
|
10118615-918020TLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10118615-918020TLF
Amphenol Communications Solutions
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for 10118615-918020TLF
This table gives cross-reference parts and alternative options found for 10118615-918020TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118615-918020TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118615-718020CLF | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 10118615-918020TLF vs 10118615-718020CLF |
10118615-618020T | Board Connector, | Amphenol Communications Solutions | 10118615-918020TLF vs 10118615-618020T |
10118615-618020ALF | Board Connector | Amphenol FCi | 10118615-918020TLF vs 10118615-618020ALF |
10118615-918020ALF | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 10118615-918020TLF vs 10118615-918020ALF |
10118615-618020LF | Board Connector | Amphenol FCi | 10118615-918020TLF vs 10118615-618020LF |
10118615-518020LF | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 10118615-918020TLF vs 10118615-518020LF |
10118615-818020T | Board Connector, | Amphenol Communications Solutions | 10118615-918020TLF vs 10118615-818020T |
10118615-218020TLF | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 10118615-918020TLF vs 10118615-218020TLF |
10118615-218020LF | Board Connector | Amphenol FCi | 10118615-918020TLF vs 10118615-218020LF |
10118615-518020CLF | Board Connector | Amphenol FCi | 10118615-918020TLF vs 10118615-518020CLF |