10118615-916005CLF
Description: Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of 10118615-916005CLF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10118615-505003LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 5 Positions ,2.54mm (0.100in) Pitch.
10118615-516002LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 16 Positions ,2.54mm (0.100in) Pitch.
10118615-900021LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 0 Positions ,2.54mm (0.100in) Pitch.

CAD Models for 10118615-916005CLF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10118615-916005CLF by Amphenol Communications Solutions

10118615-916005CLF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
16
Want to compare parts?
  1. 10118615-916005CLF
    Amphenol Communications Solutions
    Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for 10118615-916005CLF

This table gives cross-reference parts and alternative options found for 10118615-916005CLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118615-916005CLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10118615-216005CLF Board Connector Amphenol FCi 10118615-916005CLF vs 10118615-216005CLF
10118615-116005 Board Connector Amphenol FCi 10118615-916005CLF vs 10118615-116005
10118615-616005CLF Board Connector Amphenol FCi 10118615-916005CLF vs 10118615-616005CLF
10118615-716005LF Board Connector Amphenol FCi 10118615-916005CLF vs 10118615-716005LF
10118615-116005 Board Connector, Amphenol Communications Solutions 10118615-916005CLF vs 10118615-116005
10118615-816005LF Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-916005CLF vs 10118615-816005LF
10118615-416005CLF Board Connector Amphenol FCi 10118615-916005CLF vs 10118615-416005CLF
10118615-516005 Board Connector Amphenol FCi 10118615-916005CLF vs 10118615-516005
10118615-416005TLF Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-916005CLF vs 10118615-416005TLF
10118615-416005CLF Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-916005CLF vs 10118615-416005CLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10118615-916005CLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10118615-916005CLF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 10118615-916005CLF would you like to use for your alert(s)?
  • Please alert me when 10118615-916005CLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10118615-916005CLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10118615-916005CLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10118615-916005CLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10118615-916005CLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10118615-916005CLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: