Part Details for 10118615-811028LF by Amphenol Communications Solutions
Overview of 10118615-811028LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118615-505003LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 5 Positions ,2.54mm (0.100in) Pitch. | |
10118615-516002LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 16 Positions ,2.54mm (0.100in) Pitch. | |
10118615-900021LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 0 Positions ,2.54mm (0.100in) Pitch. |
Part Details for 10118615-811028LF
10118615-811028LF CAD Models
10118615-811028LF Part Data Attributes
|
10118615-811028LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10118615-811028LF
Amphenol Communications Solutions
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Finish Termination | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for 10118615-811028LF
This table gives cross-reference parts and alternative options found for 10118615-811028LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118615-811028LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118615-511028CLF | Board Connector | Amphenol FCi | 10118615-811028LF vs 10118615-511028CLF |
10118615-711028LF | Board Connector | Amphenol FCi | 10118615-811028LF vs 10118615-711028LF |
10118615-411028T | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 10118615-811028LF vs 10118615-411028T |
10118615-411028CLF | Board Connector | Amphenol FCi | 10118615-811028LF vs 10118615-411028CLF |
10118615-811028ALF | Board Connector | Amphenol FCi | 10118615-811028LF vs 10118615-811028ALF |
10118615-911028CLF | Board Connector | Amphenol FCi | 10118615-811028LF vs 10118615-911028CLF |
10118615-511028LF | Board Connector | Amphenol FCi | 10118615-811028LF vs 10118615-511028LF |
10118615-311028TLF | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 10118615-811028LF vs 10118615-311028TLF |
10118615-411028TLF | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 10118615-811028LF vs 10118615-411028TLF |
10118615-111028TLF | Board Connector | Amphenol FCi | 10118615-811028LF vs 10118615-111028TLF |