Datasheets
10118615-618027CLF by:

Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for 10118615-618027CLF by Amphenol Communications Solutions

Overview of 10118615-618027CLF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10118615-505003LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 5 Positions ,2.54mm (0.100in) Pitch.
10118615-516002LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 16 Positions ,2.54mm (0.100in) Pitch.
10118615-900021LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 0 Positions ,2.54mm (0.100in) Pitch.

Part Details for 10118615-618027CLF

10118615-618027CLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10118615-618027CLF Part Data Attributes

10118615-618027CLF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
10118615-618027CLF Amphenol Communications Solutions Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material COPPER ALLOY
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 18

Alternate Parts for 10118615-618027CLF

This table gives cross-reference parts and alternative options found for 10118615-618027CLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118615-618027CLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10118615-818027ALF Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-618027CLF vs 10118615-818027ALF
10118615-518027CLF Board Connector Amphenol FCi 10118615-618027CLF vs 10118615-518027CLF
10118615-318027TLF Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-618027CLF vs 10118615-318027TLF
10118615-718027LF Board Connector Amphenol FCi 10118615-618027CLF vs 10118615-718027LF
10118615-818027LF Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-618027CLF vs 10118615-818027LF
10118615-918027LF Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-618027CLF vs 10118615-918027LF
10118615-418027TLF Board Connector Amphenol FCi 10118615-618027CLF vs 10118615-418027TLF
10118615-118027TLF Board Connector Amphenol FCi 10118615-618027CLF vs 10118615-118027TLF
10118615-118027TLF Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-618027CLF vs 10118615-118027TLF
10118615-518027ALF Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-618027CLF vs 10118615-518027ALF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10118615-618027CLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10118615-618027CLF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 10118615-618027CLF would you like to use for your alert(s)?
  • Please alert me when 10118615-618027CLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10118615-618027CLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10118615-618027CLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10118615-618027CLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10118615-618027CLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10118615-618027CLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: