Part Details for 10118615-606015T by Amphenol FCi
Overview of 10118615-606015T by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118615-505003LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 5 Positions ,2.54mm (0.100in) Pitch. | |
10118615-516002LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 16 Positions ,2.54mm (0.100in) Pitch. | |
10118615-900021LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 0 Positions ,2.54mm (0.100in) Pitch. |
Part Details for 10118615-606015T
10118615-606015T CAD Models
10118615-606015T Part Data Attributes
|
10118615-606015T
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10118615-606015T
Amphenol FCi
Board Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |
Alternate Parts for 10118615-606015T
This table gives cross-reference parts and alternative options found for 10118615-606015T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118615-606015T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118615-606015T | Board Connector, | Amphenol Communications Solutions | 10118615-606015T vs 10118615-606015T |
10118615-906015TLF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 10118615-606015T vs 10118615-906015TLF |
10118615-406015 | Board Connector | Amphenol FCi | 10118615-606015T vs 10118615-406015 |
10118615-106015T | Board Connector, | Amphenol Communications Solutions | 10118615-606015T vs 10118615-106015T |
10118615-406015LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 10118615-606015T vs 10118615-406015LF |
10118615-906015T | Board Connector | Amphenol FCi | 10118615-606015T vs 10118615-906015T |
10118615-506015LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 10118615-606015T vs 10118615-506015LF |
10118615-906015TLF | Board Connector | Amphenol FCi | 10118615-606015T vs 10118615-906015TLF |
10118615-306015TLF | Board Connector | Amphenol FCi | 10118615-606015T vs 10118615-306015TLF |
10118615-606015ALF | Board Connector | Amphenol FCi | 10118615-606015T vs 10118615-606015ALF |