There are no models available for this part yet.
Overview of 10118615-414004TLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 10118615-414004TLF by Amphenol FCi
Part Data Attributes for 10118615-414004TLF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN (100) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
14
|
Alternate Parts for 10118615-414004TLF
This table gives cross-reference parts and alternative options found for 10118615-414004TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118615-414004TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118615-514004CLF | Board Connector | Amphenol FCi | 10118615-414004TLF vs 10118615-514004CLF |
10118615-614004CLF | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 10118615-414004TLF vs 10118615-614004CLF |
10118615-214004CLF | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 10118615-414004TLF vs 10118615-214004CLF |
10118615-414004TLF | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 10118615-414004TLF vs 10118615-414004TLF |
10118615-614004 | Board Connector, | Amphenol Communications Solutions | 10118615-414004TLF vs 10118615-614004 |
10118615-114004TLF | Board Connector | Amphenol FCi | 10118615-414004TLF vs 10118615-114004TLF |
10118615-714004ALF | Board Connector | Amphenol FCi | 10118615-414004TLF vs 10118615-714004ALF |
10118615-814004ALF | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 10118615-414004TLF vs 10118615-814004ALF |
10118615-914004T | Board Connector, | Amphenol Communications Solutions | 10118615-414004TLF vs 10118615-914004T |
10118615-514004TLF | Board Connector | Amphenol FCi | 10118615-414004TLF vs 10118615-514004TLF |