Datasheets
10118615-327002T by:

Board Connector

Part Details for 10118615-327002T by Amphenol FCi

Overview of 10118615-327002T by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 10118615-327002T

10118615-327002T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10118615-327002T Part Data Attributes

10118615-327002T Amphenol FCi
Buy Now Datasheet
Compare Parts:
10118615-327002T Amphenol FCi Board Connector
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARDS: ASTM; UL
Body Breadth 0.095 inch
Body Depth 0.1 inch
Body Length 2.7 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (50) OVER NICKEL (50)
Contact Finish Termination GOLD (50) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (50) OVER NICKEL (50)
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VDC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 130 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard ANSI/ASQC
Terminal Length 0.765 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 27
UL Flammability Code 94V-0

Alternate Parts for 10118615-327002T

This table gives cross-reference parts and alternative options found for 10118615-327002T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118615-327002T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10118615-227002CLF Board Connector Amphenol FCi 10118615-327002T vs 10118615-227002CLF
10118615-527002 Board Connector Amphenol FCi 10118615-327002T vs 10118615-527002
10118615-327002CLF Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-327002T vs 10118615-327002CLF
10118615-527002TLF Board Connector Amphenol FCi 10118615-327002T vs 10118615-527002TLF
10118615-827002T Board Connector Amphenol FCi 10118615-327002T vs 10118615-827002T
10118615-527002TLF Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-327002T vs 10118615-527002TLF
10118615-827002LF Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-327002T vs 10118615-827002LF
10118615-327002TLF Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-327002T vs 10118615-327002TLF
10118615-827002ALF Board Connector Amphenol FCi 10118615-327002T vs 10118615-827002ALF
10118615-827002CLF Board Connector Amphenol FCi 10118615-327002T vs 10118615-827002CLF
Part Number Description Manufacturer Compare
68461-227HLF Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 10118615-327002T vs 68461-227HLF
78938-227HLF Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 10118615-327002T vs 78938-227HLF
86635-427LF Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10118615-327002T vs 86635-427LF
86634-827LF Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 10118615-327002T vs 86634-827LF
91276-127HLF Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10118615-327002T vs 91276-127HLF
68764-227HLF Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 10118615-327002T vs 68764-227HLF
87185-227HLF Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 10118615-327002T vs 87185-227HLF
68001-227HLF BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 27 Positions, 2.54 mm (0.100in) Pitch. Amphenol Communications Solutions 10118615-327002T vs 68001-227HLF
68002-227HLF Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10118615-327002T vs 68002-227HLF
78290-227HLF Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 10118615-327002T vs 78290-227HLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10118615-327002T by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10118615-327002T by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10118615-327002T would you like to use for your alert(s)?
  • Please alert me when 10118615-327002T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10118615-327002T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10118615-327002T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10118615-327002T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10118615-327002T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10118615-327002T by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: