Part Details for 10118615-323004T by Amphenol Communications Solutions
Overview of 10118615-323004T by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10118615-323004T
10118615-323004T CAD Models
10118615-323004T Part Data Attributes
|
10118615-323004T
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10118615-323004T
Amphenol Communications Solutions
Board Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: ASTM; UL | |
Body Breadth | 0.095 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (50) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (50) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | ANSI/ASQC | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10118615-323004T
This table gives cross-reference parts and alternative options found for 10118615-323004T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118615-323004T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118615-823004LF | Board Connector | Amphenol FCi | 10118615-323004T vs 10118615-823004LF |
10118615-223004TLF | Board Connector | Amphenol FCi | 10118615-323004T vs 10118615-223004TLF |
10118615-623004 | Board Connector | Amphenol FCi | 10118615-323004T vs 10118615-623004 |
10118615-523004 | Board Connector, | Amphenol Communications Solutions | 10118615-323004T vs 10118615-523004 |
10118615-523004T | Board Connector, | Amphenol Communications Solutions | 10118615-323004T vs 10118615-523004T |
10118615-223004T | Board Connector | Amphenol FCi | 10118615-323004T vs 10118615-223004T |
10118615-123004T | Board Connector, | Amphenol Communications Solutions | 10118615-323004T vs 10118615-123004T |
10118615-723004 | Board Connector | Amphenol FCi | 10118615-323004T vs 10118615-723004 |
10118615-123004 | Board Connector | Amphenol FCi | 10118615-323004T vs 10118615-123004 |
10118615-623004 | Board Connector, | Amphenol Communications Solutions | 10118615-323004T vs 10118615-623004 |