10118615-103003
Description: Board Connector

Overview of 10118615-103003 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10118615-505003LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 5 Positions ,2.54mm (0.100in) Pitch.
10118615-516002LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 16 Positions ,2.54mm (0.100in) Pitch.
10118615-900021LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 0 Positions ,2.54mm (0.100in) Pitch.

CAD Models for 10118615-103003 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10118615-103003 by Amphenol FCi

10118615-103003
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARDS: ASTM; UL
Body Breadth
0.095 inch
Body Depth
0.1 inch
Body Length
0.3 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
Contact Finish Termination
GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VDC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
130 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
ANSI/ASQC
Terminal Length
0.12 inch
Termination Type
SOLDER
Total Number of Contacts
1
UL Flammability Code
94V-0
Want to compare parts?
  1. 10118615-103003
    Amphenol FCi
    Board Connector
    VS

Alternate Parts for 10118615-103003

This table gives cross-reference parts and alternative options found for 10118615-103003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118615-103003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10118615-503003T Board Connector Amphenol FCi 10118615-103003 vs 10118615-503003T
10118615-303003TLF Board Connector Amphenol FCi 10118615-103003 vs 10118615-303003TLF
10118615-403003ALF Board Connector Amphenol FCi 10118615-103003 vs 10118615-403003ALF
10118615-703003 Board Connector Amphenol FCi 10118615-103003 vs 10118615-703003
10118615-503003 Board Connector Amphenol FCi 10118615-103003 vs 10118615-503003
10118615-803003ALF Board Connector Amphenol FCi 10118615-103003 vs 10118615-803003ALF
10118615-703003T Board Connector Amphenol FCi 10118615-103003 vs 10118615-703003T
10118615-203003LF Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-103003 vs 10118615-203003LF
10118615-403003T Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-103003 vs 10118615-403003T
10118615-503003TLF Board Connector Amphenol FCi 10118615-103003 vs 10118615-503003TLF
Part Number Description Manufacturer Compare
68448-193H Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 10118615-103003 vs 68448-193H
78290-403HLF Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10118615-103003 vs 78290-403HLF
69173-203HLF Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10118615-103003 vs 69173-203HLF
93944-303HLF Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 10118615-103003 vs 93944-303HLF
77312-148S Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 10118615-103003 vs 77312-148S
68448-121 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 10118615-103003 vs 68448-121
68448-146 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-103003 vs 68448-146
68004-403HLF Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10118615-103003 vs 68004-403HLF
51703-10300000CC Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 10118615-103003 vs 51703-10300000CC
DF13-3P-1.25DSA(25) Board Connector, Hirose Electric Co Ltd 10118615-103003 vs DF13-3P-1.25DSA(25)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10118615-103003 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10118615-103003 by Amphenol FCi

  • Please alert me when 10118615-103003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10118615-103003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10118615-103003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10118615-103003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10118615-103003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10118615-103003 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: