Part Details for 10118528-601-06 by Amphenol FCi
Overview of 10118528-601-06 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118528-601-06LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Through Hole, Double Row, 12 Position ,2.00mm (0.079in) Pitch | |
10118528-605-25LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Through Hole, Double Row, 50 Position ,2.00mm (0.079in) Pitch |
Part Details for 10118528-601-06
10118528-601-06 CAD Models
10118528-601-06 Part Data Attributes
|
10118528-601-06
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10118528-601-06
Amphenol FCi
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for 10118528-601-06
This table gives cross-reference parts and alternative options found for 10118528-601-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118528-601-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98416-S08-12-A03LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 10118528-601-06 vs 98416-S08-12-A03LF |
98416-S10-12-A03LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 10118528-601-06 vs 98416-S10-12-A03LF |
98416-G10-12-A03LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 10118528-601-06 vs 98416-G10-12-A03LF |
98416-F08-12-A03LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 10118528-601-06 vs 98416-F08-12-A03LF |
98416-S04-12-A03LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 10118528-601-06 vs 98416-S04-12-A03LF |
98416-F04-12-A03LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 10118528-601-06 vs 98416-F04-12-A03LF |
98416-S10-12-A03 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 10118528-601-06 vs 98416-S10-12-A03 |
10118528-602-06LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 10118528-601-06 vs 10118528-602-06LF |
98416-S06-12-A03 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 10118528-601-06 vs 98416-S06-12-A03 |
98416-S06-12-A03LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 10118528-601-06 vs 98416-S06-12-A03LF |