Part Details for 10118242-001RLF by Amphenol Communications Solutions
Overview of 10118242-001RLF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118242-001RLF | Amphenol Communications Solutions | HDMI, Input Output Connectors, Receptacle, Type D, Right Angle, Surface Mount, 19 Positions. | |
10118242-002RLF | Amphenol Communications Solutions | HDMI, Input Output Connectors, Receptacle, Type D, Right Angle, Surface Mount, 19 Positions. | |
95679-001RLF | Amphenol Communications Solutions | Modular Jack, CAT 5, Standard, 8P8C, Right Angle, Through Hole, Without Shield, Snap Peg, 1 Port |
Price & Stock for 10118242-001RLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2625
|
Newark | Hdmi Typ D Conn, R/A Rcpt, 19Pos, Smt, No. Of Contacts:19Contacts, Gender:Receptacle, Connector Mounting:Pcb Mount, Contact Termination:Surface Mount Right Angle, Contact Plating:Gold Plated Contacts, Product Range:- Rohs Compliant: Yes |Amphenol Communications Solutions 10118242-001RLF RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 13600 |
|
$0.5450 | Buy Now |
DISTI #
67T2262
|
Newark | Hdmi Typ D Conn, R/A Rcpt, 19Pos, Smt, No. Of Contacts:19Contacts, Gender:Receptacle, Connector Mounting:Pcb Mount, Contact Termination:Surface Mount Right Angle, Contact Plating:Gold Plated Contacts, Product Range:- Rohs Compliant: Yes |Amphenol Communications Solutions 10118242-001RLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2872 |
|
$0.5580 | Buy Now |
DISTI #
609-4617-1-ND
|
DigiKey | CONN RCP MICRO HDMI 19POS SMD RA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
478 In Stock |
|
$0 / $1.8200 | Buy Now |
DISTI #
10118242-001RLF
|
TME | Connector: HDMI, socket, PIN: 19, selectively gold plated, SMT Min Qty: 1 | 23 |
|
$1.2300 / $1.2600 | Buy Now |
DISTI #
C1S227401334235
|
Chip1Stop | Conn HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port T/R RoHS: Compliant pbFree: Yes | 1249 |
|
$0.9450 / $2.7400 | Buy Now |
Part Details for 10118242-001RLF
10118242-001RLF CAD Models
10118242-001RLF Part Data Attributes
|
10118242-001RLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10118242-001RLF
Amphenol Communications Solutions
HDMI, Input Output Connectors, Receptacle, Type D, Right Angle, Surface Mount, 19 Positions.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.114 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.256 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DISPLAYORT CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10118242-001RLF
This table gives cross-reference parts and alternative options found for 10118242-001RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118242-001RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118242-001RLF | Telecom and Datacom Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | 10118242-001RLF vs 10118242-001RLF |
10118242-012RLF | Telecom and Datacom Connector, | Amphenol Communications Solutions | 10118242-001RLF vs 10118242-012RLF |