Part Details for 10118086-002LF by Amphenol FCi
Overview of 10118086-002LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10118086-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10118086-002LF
|
Heilind Electronics | HPCE STMT REC 8HP2LP24S-101180 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10118086-002LF
|
Interstate Connecting Components | HPCE STMT REC 8HP2LP24S-101180 | 0 |
|
Buy Now |
Part Details for 10118086-002LF
10118086-002LF CAD Models
10118086-002LF Part Data Attributes:
|
10118086-002LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10118086-002LF
Amphenol FCi
Card Edge Connector, 24+36 Contact(s), 2 Row(s), Right Angle, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.285 inch | |
Body Depth | 0.6 inch | |
Body Length | 2.666 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1800VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL,CSA,TUV | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for 10118086-002LF
This table gives cross-reference parts and alternative options found for 10118086-002LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118086-002LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50514-5028GLF | Board Connector, 118 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 10118086-002LF vs 50514-5028GLF |
50514-5028G | Board Connector, 118 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 10118086-002LF vs 50514-5028G |
51740-10507601ALF | Board Connector, 82 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 10118086-002LF vs 51740-10507601ALF |
10118086-001LF | Card Edge Connector, 24+36 Contact(s), 2 Row(s), Right Angle, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 10118086-002LF vs 10118086-001LF |
51740-10207604ALF | Board Connector, 82 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 10118086-002LF vs 51740-10207604ALF |
50514-5028GLF | Board Connector, 118 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 10118086-002LF vs 50514-5028GLF |
51740-10107605ALF | Board Connector, 82 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 10118086-002LF vs 51740-10107605ALF |
51740-10407602ALF | Board Connector, 82 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 10118086-002LF vs 51740-10407602ALF |