Part Details for 10118085-101A08LF by Amphenol Corporation
Overview of 10118085-101A08LF by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118085-102A14LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount With Peg, Double row , 14 Positions, 2.54mm (0.100in) Pitch | |
10118085-401-12LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded horizontal header, Surface mount, Double Row, 12 Positions, 2.54mm (0.100in) Pitch, with peg. | |
10118085-101-12LF | Amphenol Communications Solutions | Unshrouded Right Angle header,Surface Mount, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. |