Part Details for 10118084-401A16LF by Amphenol Communications Solutions
Overview of 10118084-401A16LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118084-402A04LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount, Double row , 4 Positions, 2.54mm (0.100in) Pitch | |
10118084-402-08LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount, Double row , 8 Positions, 2.54mm (0.100in) Pitch | |
10118084-101A20LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount, Double row , 20 Positions, 2.54mm (0.100in) Pitch |
Part Details for 10118084-401A16LF
10118084-401A16LF CAD Models
10118084-401A16LF Part Data Attributes
|
10118084-401A16LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10118084-401A16LF
Amphenol Communications Solutions
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.409 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9878 mm | |
Plating Thickness | 79u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |
Alternate Parts for 10118084-401A16LF
This table gives cross-reference parts and alternative options found for 10118084-401A16LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118084-401A16LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCB06DYFD | Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .115-.125, Black Insulator | Sullins Connector Solutions | 10118084-401A16LF vs GCB06DYFD |
10118084-401A16LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 10118084-401A16LF vs 10118084-401A16LF |
RCB06DYFT | Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator | Sullins Connector Solutions | 10118084-401A16LF vs RCB06DYFT |
10118084-402A16LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 10118084-401A16LF vs 10118084-402A16LF |
MPVK-R-2X22 | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Morethanall Co Ltd | 10118084-401A16LF vs MPVK-R-2X22 |