Part Details for 10118084-401A10LF by Amphenol Communications Solutions
Overview of 10118084-401A10LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118084-401A10LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount, Double row , 10 Positions, 2.54mm (0.100in) Pitch | |
10118084-402A04LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount, Double row , 4 Positions, 2.54mm (0.100in) Pitch | |
10118084-402-08LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount, Double row , 8 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 10118084-401A10LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC0389
|
Newark | Bergstik-10118084-401A10Lf /Tap/Rl |Amphenol Communications Solutions 10118084-401A10LF RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4870 | Buy Now |
DISTI #
10118084-401A10LF-ND
|
DigiKey | CONN MOD JACK Min Qty: 3200 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6607 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4370 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4227 / $0.8853 | Buy Now |