Part Details for 10118084-401A04LF by Honest Han
Overview of 10118084-401A04LF by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118084-401A04LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount, Double row , 4 Positions, 2.54mm (0.100in) Pitch | |
10118084-402A04LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount, Double row , 4 Positions, 2.54mm (0.100in) Pitch | |
10118084-402-08LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount, Double row , 8 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 10118084-401A04LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN MOD JACK | 22682 |
|
RFQ |