Part Details for 10117949-2010LF by Amphenol Communications Solutions
Overview of 10117949-2010LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117949-2010LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable , Passive, 12Gb/s, 30 AWG, 1.0m, PVC jacket. | |
10117949-3025LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable , Passive, 12Gb/s, 28 AWG, 2.5m, PVC jacket. | |
10117949-2020HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable , Passive, 12Gb/s, 30 AWG, 2.0m, Halogen free jacket. |
Price & Stock for 10117949-2010LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-4665-ND
|
DigiKey | MINI-SAS HD EXT ASY 4X4 12G 1M Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$79.9300 / $118.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$79.9300 / $118.3700 | Buy Now |
Part Details for 10117949-2010LF
10117949-2010LF CAD Models
10117949-2010LF Part Data Attributes
|
10117949-2010LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10117949-2010LF
Amphenol Communications Solutions
Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable , Passive, 12Gb/s, 30 AWG, 1.0m, PVC jacket.
|
Part Life Cycle Code | Active | |
Pin Count | 36 position | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Connector Type | INTERCONNECTION DEVICE |