Part Details for 10116657-052TC by Amphenol FCi
Overview of 10116657-052TC by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10116657-052TC
10116657-052TC CAD Models
10116657-052TC Part Data Attributes
|
10116657-052TC
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10116657-052TC
Amphenol FCi
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (12) | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10116657-052TC
This table gives cross-reference parts and alternative options found for 10116657-052TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10116657-052TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0717363002 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Molex | 10116657-052TC vs 0717363002 |
59355-552FS | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 10116657-052TC vs 59355-552FS |
59354-452TC | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | Amphenol FCi | 10116657-052TC vs 59354-452TC |
71758-0104 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal | Molex | 10116657-052TC vs 71758-0104 |
10086891-452AB | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, 30 Degree, Surface Mount Terminal | Amphenol FCi | 10116657-052TC vs 10086891-452AB |
71758-0093 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket | Molex | 10116657-052TC vs 71758-0093 |
10033854-352TC | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 10116657-052TC vs 10033854-352TC |
59355-352TSLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 10116657-052TC vs 59355-352TSLF |
59355-452FS | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | Amphenol FCi | 10116657-052TC vs 59355-452FS |
0712513101 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Molex | 10116657-052TC vs 0712513101 |