Part Details for 10116483/UVR-C 220-240VAC/220-250VDC A1-A2 by ABB Low Voltage Products and Systems
Overview of 10116483/UVR-C 220-240VAC/220-250VDC A1-A2 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KR355LD72E564KH01L | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% | |
KC355LD72E564KH01K | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% | |
KR355LD72E564KH01K | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% |
Price & Stock for 10116483/UVR-C 220-240VAC/220-250VDC A1-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10116483/UVR-C 220-240Vac/220-250Vdc A1-A2 | 41 |
|
$35.3771 | Buy Now |