Part Details for 10116136-001LF by Amphenol Communications Solutions
Overview of 10116136-001LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119557-001LF | Amphenol Communications Solutions | 10119557-001LF-MILLIPACS GUIDE | |
88976-001LF | Amphenol Communications Solutions | 88976-001LF-CBLCONN MINICOAX METRAL | |
10125705-001LF | Amphenol Communications Solutions | 10125705-001LF-HPCE, MEZZANINE,12P16S |
Price & Stock for 10116136-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y6798
|
Newark | 10116136-001Lf-Power Usb/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 10116136-001LF RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 | Buy Now |
DISTI #
10116136-001LF-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA STACK R/A Min Qty: 8000 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7473 | Buy Now |
Part Details for 10116136-001LF
10116136-001LF CAD Models
10116136-001LF Part Data Attributes
|
10116136-001LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10116136-001LF
Amphenol Communications Solutions
Power USB, Input Output Connector, Receptacle, Through Hole, 30u GXT Contact, 8 Pins, Shield with Ni Plating, 1.57 mm PCB, 3 amps, 57 volts, TEAL HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |