Part Details for 10115859-012LF by Amphenol FCi
Overview of 10115859-012LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10115859-012LF | Amphenol Communications Solutions | HPCE R/A Receptacle 36P24S | |
10115859-002LF | Amphenol Communications Solutions | HPCE R/A Receptacle 36P24S | |
10115859-006LF | Amphenol Communications Solutions | HPCE R/A Receptacle 36P24S |
Price & Stock for 10115859-012LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10115859-012LF
|
Heilind Electronics | HPCE RAR 8HP2LP24S-10115859-01 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10115859-012LF
|
Interstate Connecting Components | HPCE RAR 8HP2LP24S-10115859-01 | 0 |
|
Buy Now |
Part Details for 10115859-012LF
10115859-012LF CAD Models
10115859-012LF Part Data Attributes
|
10115859-012LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10115859-012LF
Amphenol FCi
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 2.54 MM, STAGGERED CONFIGURATION | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |