10115859-009LF
Description: Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE

Overview of 10115859-009LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
68664-009LF Amphenol Communications Solutions 68664-009LF-CUS HDR
10122460-009LF Amphenol Communications Solutions 10122460-009LF-PWR LO PRO,RAH,25S+10P
10115859-002LF Amphenol Communications Solutions HPCE R/A Receptacle 36P24S

CAD Models for 10115859-009LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10115859-009LF by Amphenol FCi

10115859-009LF
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 2.54 MM, STAGGERED CONFIGURATION
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
YES
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
60
UL Flammability Code
94V-0
Want to compare parts?
  1. 10115859-009LF
    Amphenol FCi
    Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10115859-009LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10115859-009LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10115859-009LF would you like to use for your alert(s)?
  • Please alert me when 10115859-009LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10115859-009LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10115859-009LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10115859-009LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10115859-009LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10115859-009LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: