Part Details for 10115788-005LF by Amphenol FCi
Overview of 10115788-005LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10115788-005LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10115788-005LF
|
Heilind Electronics | HPCE STMT REC 2HP4LP20S-101157 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10115788-005LF
|
Interstate Connecting Components | HPCE STMT REC 2HP4LP20S-101157 | 0 |
|
Buy Now |
Part Details for 10115788-005LF
10115788-005LF CAD Models
10115788-005LF Part Data Attributes
|
10115788-005LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10115788-005LF
Amphenol FCi
Card Edge Connector, 20+16 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | M3 THREADED HOLES | |
Body Breadth | 0.285 inch | |
Body Depth | 0.748 inch | |
Body Length | 1.977 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL, CSA | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |