Part Details for 10115772-001LF by Amphenol FCi
Overview of 10115772-001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
849N202CKI-001LF | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
849N202BKI-001LF | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator |
Price & Stock for 10115772-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10115772-001LF
|
Heilind Electronics | HPCE VR 6HP4LP24S-10115772-001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10115772-001LF
|
Interstate Connecting Components | HPCE VR 6HP4LP24S-10115772-001 | 0 |
|
Buy Now |
Part Details for 10115772-001LF
10115772-001LF CAD Models
10115772-001LF Part Data Attributes
|
10115772-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10115772-001LF
Amphenol FCi
Card Edge Connector, 24+32 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.559 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 |
Alternate Parts for 10115772-001LF
This table gives cross-reference parts and alternative options found for 10115772-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10115772-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10115772-002LF | Card Edge Connector, 24+32 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | 10115772-001LF vs 10115772-002LF |
64800211622 | 1.50mm Male Vertical Shrouded Header WR-WTB | Wurth Elektronik | 10115772-001LF vs 64800211622 |
WTB-P15-02P | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Receptacle | SunLight | 10115772-001LF vs WTB-P15-02P |
10115772-001LF | HPCE VERT REC 32P24S | Amphenol Communications Solutions | 10115772-001LF vs 10115772-001LF |
10115772-002LF | HPCE VERT REC 32P24S | Amphenol Communications Solutions | 10115772-001LF vs 10115772-002LF |
MMS-127-02-F-DV-A | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | 10115772-001LF vs MMS-127-02-F-DV-A |