Part Details for 10114831-11107LF by Amphenol FCi
Overview of 10114831-11107LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114831-11107LF | Amphenol Communications Solutions | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 7 POSITIONS, GOLD FLASH PLATING | |
10114831-10105LF | Amphenol Communications Solutions | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 5 POSITIONS, TIN PLATING | |
10114831-13104LF | Amphenol Communications Solutions | 1.25mm Wire-to-Board Connector System, Wire to Board, MINITEK®1.25 WTB 1.25MM WAFER THROUGH HOLE RIGHT ANGLE, 4 POSITIONS, 30u\\ GOLD PLATING. |
Part Details for 10114831-11107LF
10114831-11107LF CAD Models
10114831-11107LF Part Data Attributes
|
10114831-11107LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10114831-11107LF
Amphenol FCi
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.138 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.413 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10114831-11107LF
This table gives cross-reference parts and alternative options found for 10114831-11107LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10114831-11107LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10114831-11107LF | Amphenol Communications Solutions | Check for Price | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 7 POSITIONS, GOLD FLASH PLATING | 10114831-11107LF vs 10114831-11107LF |
DF13B-7P-1.25V(21) | Hirose Electric Co Ltd | $0.4769 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | 10114831-11107LF vs DF13B-7P-1.25V(21) |
951107-8622-AR | 3M Interconnect | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | 10114831-11107LF vs 951107-8622-AR |
104430-5 | TE's AMP | Check for Price | 7 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 10114831-11107LF vs 104430-5 |