Part Details for 10114830-30104LF by Amphenol Corporation
Overview of 10114830-30104LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114830-11105LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 5 Positions | |
10114830-11114LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 14 Positions | |
10114830-11107LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 7 Positions |
Price & Stock for 10114830-30104LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10114830-30104LF
|
Avnet Americas | Connector Shrouded Header 4 Position Right Angle Surface Mount T/R - Tape and Reel (Alt: 10114830-30104LF) Min Qty: 3900 Package Multiple: 3900 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
649-10114830-30104LF
|
Mouser Electronics | Headers & Wire Housings 10114830-30104LF-WTB1.25 WAFER 90 SMT RoHS: Compliant | 0 |
|
$0.2160 / $0.2210 | Order Now |