There are no models available for this part yet.
Overview of 10114830-12104LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114830-12104LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 4 Positions | |
10114830-11105LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 5 Positions | |
10114830-11114LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 14 Positions |
Price & Stock for 10114830-12104LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V79:2366_27481459
|
Arrow Electronics | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 4 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1745 | Americas - 700 |
|
$0.3280 | Buy Now | |
DISTI #
BRG10114830-12104LF
|
Heilind Electronics | OEM ITEM 10114830-12104LF-WTB 1.25 | Americas - 0 in Stock |
|
$0.4948 / $0.5030 | Buy Now | |
DISTI #
BRG10114830-12104LF
|
Interstate Connecting Components | OEM ITEM 10114830-12104LF-WTB 1.25 | 0 |
|
$0.4948 / $0.5030 | Buy Now |
CAD Models for 10114830-12104LF by Amphenol FCi
Part Data Attributes for 10114830-12104LF by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.134 inch
|
Body Depth
|
0.209 inch
|
Body Length
|
0.384 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
30 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
29.42 N
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.049 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
15u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.25 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
2.26 N
|
Alternate Parts for 10114830-12104LF
This table gives cross-reference parts and alternative options found for 10114830-12104LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10114830-12104LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951104-2550-AR-PT | Board Connector | 3M Interconnect | 10114830-12104LF vs 951104-2550-AR-PT |
DF13-4P-1.25DSA(55) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 10114830-12104LF vs DF13-4P-1.25DSA(55) |
951104-2550-AR-PR | TWO PART BOARD CONNECTOR | 3M Electronics | 10114830-12104LF vs 951104-2550-AR-PR |
DF13-4P-1.25DS(55) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 10114830-12104LF vs DF13-4P-1.25DS(55) |
951104-2550-AR-TP | TWO PART BOARD CONNECTOR | 3M Electronics | 10114830-12104LF vs 951104-2550-AR-TP |
951104-2550-AR-PT | TWO PART BOARD CONNECTOR | 3M Electronics | 10114830-12104LF vs 951104-2550-AR-PT |
951104-2550-AR-PR | Board Connector | 3M Interconnect | 10114830-12104LF vs 951104-2550-AR-PR |
951104-2550-AR-TP | Board Connector | 3M Interconnect | 10114830-12104LF vs 951104-2550-AR-TP |