Part Details for 10114830-10115LF by Amphenol Communications Solutions
Overview of 10114830-10115LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114830-10115LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 15 Positions | |
10114830-11105LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 5 Positions | |
10114830-11114LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 14 Positions |
Price & Stock for 10114830-10115LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T5988
|
Newark | Wtb 1.25 Wafer 90 Smt-10114830-10115Lf/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions 10114830-10115LF RoHS: Compliant Min Qty: 3900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7130 / $0.7860 | Buy Now |
DISTI #
10114830-10115LF-ND
|
DigiKey | CONN HEADER SMD R/A 15POS 1.25MM Min Qty: 3900 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6743 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3900 Package Multiple: 3900 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.6260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6060 / $1.2690 | Buy Now |
Part Details for 10114830-10115LF
10114830-10115LF CAD Models
10114830-10115LF Part Data Attributes
|
10114830-10115LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10114830-10115LF
Amphenol Communications Solutions
1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 15 Positions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.134 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.925 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 83.35 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 6.28 N |
Alternate Parts for 10114830-10115LF
This table gives cross-reference parts and alternative options found for 10114830-10115LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10114830-10115LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M52-078050E1545 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Harwin | 10114830-10115LF vs M52-078050E1545 |
2315-6211-TG | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 3M Interconnect | 10114830-10115LF vs 2315-6211-TG |
HTMS-115-01-F-S-RA | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 10114830-10115LF vs HTMS-115-01-F-S-RA |
DF13C-15P-1.25V(20) | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 10114830-10115LF vs DF13C-15P-1.25V(20) |
53398-1519 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle, LEAD FREE | Molex | 10114830-10115LF vs 53398-1519 |
IL-Z-15P-S125T3-E | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking Mech, Brown Insulator, Receptacle | Japan Aviation Electronics Industry Limited | 10114830-10115LF vs IL-Z-15P-S125T3-E |
2315-6211-TG | 15 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 10114830-10115LF vs 2315-6211-TG |
2315-6111-TG | 15 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 10114830-10115LF vs 2315-6111-TG |
2315-6111-TG | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 3M Interconnect | 10114830-10115LF vs 2315-6111-TG |