There are no models available for this part yet.
Overview of 10114830-10111LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114830-10111LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 11 Positions | |
10114830-11105LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 5 Positions | |
10114830-11114LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 14 Positions |
Price & Stock for 10114830-10111LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10114830-10111LF
|
Avnet Americas | Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 11 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: 10114830-10111LF) RoHS: Compliant Min Qty: 3900 Package Multiple: 3900 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
649-10114830-10111LF
|
Mouser Electronics | Headers & Wire Housings WTB 1.25 WAFER 90 SMT RoHS: Compliant | 0 |
|
$0.5080 | Order Now | |
DISTI #
10114830-10111LF
|
Avnet Abacus | Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 11 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: 10114830-10111LF) RoHS: Compliant Min Qty: 3900 Package Multiple: 3900 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |